Molex 87760 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-588
- Mfr. Part No.:
- 87760-1216
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-588
- Mfr. Part No.:
- 87760-1216
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87760 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.60mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87760 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.60mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed for efficient board-to-board and wire-to-board connections, offering a robust 2.00mm pitch configuration. This right-angle, through-hole component features 12 circuits and is constructed with high-quality materials, ensuring enhanced durability and performance. The selective gold plating ensures superior conductivity, while its lead-free design aligns with modern environmental standards. With a maximum operating temperature range from -55°C to +105°C, this versatile connector is capable of meeting various application demands, making it an Ideal choice for industries requiring reliable electrical connections.
12 circuits provide ample connectivity options for diverse applications
Right-angle design allows for flexible installation in confined spaces
Constructed from high-temperature thermoplastic for improved resilience
Selective gold plating enhances electrical conductivity at the mating interface
Lead-free compliance ensures adherence to stringent environmental regulations
Compatible with various milli-grid vertical and surface mount PCB receptacles
Designed for through-hole termination style, ensuring secure mounting
Max voltage rating of 125V and current rating of 2.0A support substantial electrical loads
Right-angle design allows for flexible installation in confined spaces
Constructed from high-temperature thermoplastic for improved resilience
Selective gold plating enhances electrical conductivity at the mating interface
Lead-free compliance ensures adherence to stringent environmental regulations
Compatible with various milli-grid vertical and surface mount PCB receptacles
Designed for through-hole termination style, ensuring secure mounting
Max voltage rating of 125V and current rating of 2.0A support substantial electrical loads
Related links
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
