Phoenix Contact SMSTB 2/5-G Series Angled Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$192.06

(exc. GST)

$211.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$192.06$1.921

*price indicative

RS Stock No.:
638-768
Mfr. Part No.:
1769476
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SMSTB 2/5-G

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.5mm

Mating Pin Length

3.5mm

Standards/Approvals

CSA 13631, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed to deliver exceptional performance and reliability in various electronic applications. Engineered for ease of use, it features a compact design with a nominal cross-section of 2.5 mm² and incorporates linear pinning for straightforward soldering. The product caters to demanding environments with a robust nominal current rating of 12 A and a rated voltage of up to 320 V. With its innovative COMBICON connectivity, this PCB header simplifies device assembly and enhances connectivity.

Robust construction withstands demanding operating conditions

Versatile mounting options cater to diverse application needs

User-friendly assembly process accelerates project timelines

Integrated connections support seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy