Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-766
- Mfr. Part No.:
- 1767384
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$192.06
(exc. GST)
$211.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $192.06 | $1.921 |
*price indicative
- RS Stock No.:
- 638-766
- Mfr. Part No.:
- 1767384
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | SMSTBA 2/5-G | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series SMSTBA 2/5-G | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header, embodies precision engineering and advanced functionality. Designed for seamless integration into various electronic applications, it features a nominal cross-section of 2.5 mm² and a striking green finish that ensures visibility in assembly. With a robust nominal current rating of 12 A and a rated voltage of 320 V, this component guarantees reliable performance across a range of industrial settings. Its linear pin layout, combined with the wave soldering mounting method, facilitates easy installation and maximises connectivity efficiency. Tailored for flexibility in device design, this header accommodates multiple connection technologies, making it a versatile choice for engineers and manufacturers alike.
The sleek design allows for multi-row arrangements on PCBs
Durable construction provides resilience under demanding conditions
Visual inspections confirm adherence to international standards
Robust packaging protects components during transit
Related links
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB 2/5-G Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
