Phoenix Contact SMSTB 2/5-G Series Angled Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$236.89

(exc. GST)

$260.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$236.89$2.369

*price indicative

RS Stock No.:
607-159
Mfr. Part No.:
1769489
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

SMSTB 2/5-G

Current

12A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

No

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is an expertly designed connector that ensures reliable electrical connections for printed circuit boards. Ideal for diverse industrial applications, this component boasts a nominal cross-section of 2.5 mm² and a robust green housing that enhances visibility during installation. With its wave soldering design and linear pin layout, this PCB header guarantees easy integration and exceptional performance. The ingenuity of its COMBICON design allows for maximum flexibility in device design, catering to various connection technologies. Users will appreciate the durability afforded by its high-quality materials, coupled with excellent electrical characteristics that promote stable operation across a range of conditions.

Multi-layered metal surface contact areas for optimal conductivity

Suitable for a wide range of temperatures, ensuring performance consistency

Provides a high degree of insulation resistance, contributing to safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy