Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-155
- Mfr. Part No.:
- 1767397
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$236.89
(exc. GST)
$260.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $236.89 | $2.369 |
*price indicative
- RS Stock No.:
- 607-155
- Mfr. Part No.:
- 1767397
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | SMSTBA 2/5-G | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series SMSTBA 2/5-G | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header offers a robust solution for efficient electrical connections in various applications. Designed for versatility, it integrates seamlessly into device design, enabling flexibility across any project. Notable for its green colour and compact design, this header supports a nominal cross section of 2.5 mm², ensuring reliable performance with a nominal current of 12 A and a rated voltage of up to 320 V. The innovative wave soldering mounting method simplifies installation while maintaining excellent mechanical stability.
RoHS compliant and environmentally friendly, adhering to global standards
Pin layout facilitates linear pinning for simplified connections
Versatile for use in multiple industries, enhancing connectivity solutions
Tested for durability to withstand challenging environmental conditions
Related links
- Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTB 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
