Phoenix Contact IPCV 16/..-GF Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row,
- RS Stock No.:
- 638-625
- Mfr. Part No.:
- 1969771
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,120.31
(exc. GST)
$1,232.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,120.31 | $22.406 |
*price indicative
- RS Stock No.:
- 638-625
- Mfr. Part No.:
- 1969771
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPCV 16/..-GF | |
| Product Type | PCB Header | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPCV 16/..-GF | ||
Product Type PCB Header | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is expertly designed for high-performance connectivity in electronic applications. This green, inverted header not only supports a nominal cross-section of 16 mm² but also optimises the connection between circuit boards. With a rated voltage of up to 1000 V, it ensures robust performance in demanding environments. Its sleek linear pinning structure enhances compatibility, while the wave soldering mounting method allows for efficient assembly. The product features a secure screw locking mechanism, ensuring a reliable connection that withstands fluctuations in temperature and power.
Constructed with a metal surface contact area that is completely silver plated
Provides integrated double steel spring for added safety during operation
Ideal for a wide range of applications in the industrial sector
- RS Stock No. 0638175
- Mfr. Part No. 1969852
1 Pack of 50
$984.19
- RS Stock No. 0638624
- Mfr. Part No. 1969535
1 Pack of 50
$984.19
- RS Stock No. 0483652
- Mfr. Part No. 1708828
1 Pack of 50
$553.16
- RS Stock No. 0496952
- Mfr. Part No. 1969933
1 Pack of 50
$1,056.29
Related links
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded












