Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-709
- Mfr. Part No.:
- 1969690
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$926.70
(exc. GST)
$1,019.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $926.70 | $18.534 |
*price indicative
- RS Stock No.:
- 483-709
- Mfr. Part No.:
- 1969690
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPCV | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4mm | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, IEC 61984, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPCV | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4mm | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, IEC 61984, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is designed to provide exceptional versatility and reliability in electronic applications. The inverted design ensures safe operation by offering touch-proof device outputs, making it ideal for PCB connections. With robust specifications catering to high power and voltage, this product effortlessly integrates into various device configurations, providing maximum flexibility without compromising on safety. The contact surfaces are silver-coated, ensuring excellent conductivity and low contact resistance, while the innovative mounting principles allow for global compatibility. Designed for wave soldering, this header guarantees reliable connections and is built to endure challenging conditions in both operational and environmental scenarios.
Supports a nominal current of up to 76 A for demanding applications
Features a linear pin layout, enhancing installation efficiency
Made from high-quality materials that are WEEE/RoHS compliant
Capable of withstanding extreme temperatures, from -40 °C to 100 °C
Comes in a convenient packaging of 50 pieces for easy handling
Designed without a mounting flange, allowing for versatile installation options
Incorporates an integrated double steel spring for enhanced connection stability
Tested for durability with an expected lifespan of up to 50 insertion and withdrawal cycles
Provides an effective clearance and creepage distance tailored for high voltage applications
Offers streamlined compliance with various international standards
Related links
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
