Phoenix Contact IPCV Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 496-946
- Mfr. Part No.:
- 1969726
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,311.73
(exc. GST)
$2,542.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,311.73 | $46.235 |
*price indicative
- RS Stock No.:
- 496-946
- Mfr. Part No.:
- 1969726
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPCV | |
| Product Type | PCB Header | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Tail Pin Length | 4mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, IEC 61984, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPCV | ||
Product Type PCB Header | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Tail Pin Length 4mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, IEC 61984, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is meticulously designed for reliability and versatility in various applications. Part of the IPCV 16/-G series, this product excels in accommodating multiple connection technologies, making it an ideal choice for diverse device designs. Featuring a robust construction with an inverted header and socket contacts, it ensures touch-proof device outputs and seamless PCB-to-PCB connections. The use of high-quality materials contributes to exceptional performance, while the integrated double steel spring enhances safety under temperature variations and power fluctuations. With its green colour, it not only stands out visually but also signifies its compliance with environmental standards. This connector is the perfect solution for those seeking durability and adaptability.
Inverted design enhances safety for touch-proof applications
Compatible with multiple connection technologies for flexible device design
Integrated double steel spring provides added stability
Constructed from high-quality, environmentally compliant materials
Optimised for wave soldering, streamlining the assembly process
Green colour coding aids in quick identification during installation
Linear pinning makes for easy connectivity and reliable performance
Tested for rigorous mechanical and electrical performance standards
Related links
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
