Phoenix Contact IPCV Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 492-895
- Mfr. Part No.:
- 1969700
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,388.39
(exc. GST)
$1,527.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 April 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,388.39 | $27.768 |
*price indicative
- RS Stock No.:
- 492-895
- Mfr. Part No.:
- 1969700
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | IPCV | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-7:1993-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series IPCV | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-7:1993-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Unshrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
