Phoenix Contact IPCV Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-898
- Mfr. Part No.:
- 1969768
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,153.59
(exc. GST)
$4,568.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,153.59 | $83.072 |
*price indicative
- RS Stock No.:
- 492-898
- Mfr. Part No.:
- 1969768
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPCV | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPCV | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact IPCV 16/9-G-10.16 PCB header represents a sophisticated solution for electronic connectivity, combining reliable performance with innovative design. This product is engineered for versatility, allowing it to accommodate various connection technologies within a single header. Designed with inverted socket contacts, it provides enhanced safety against accidental contact, making it ideal for touch-proof device outputs or PCB-to-PCB connections. Built to withstand temperature and power fluctuations, this header features an integrated double steel spring for added security. Made from robust materials that comply with environmental standards, it promises longevity and durability in diverse operational environments.
Offers maximum flexibility for device design by supporting different connection types
Incorporates a well-known mounting principle for global applicability
Features an integrated double steel spring for exceptional stability
Engineered for wave soldering, simplifying the assembly process
Composed of RoHS-compliant materials, ensuring environmental safety
Supports a wide operational temperature range, making it suitable for various applications
Includes linear pinning for straightforward installation
Tested to pass rigorous mechanical and electrical assessments for reliability
Related links
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
