Phoenix Contact Wave Soldering Mount PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 265-7536
- Mfr. Part No.:
- 2907790
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$364.15
(exc. GST)
$400.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.283 | $364.15 |
*price indicative
- RS Stock No.:
- 265-7536
- Mfr. Part No.:
- 2907790
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CLASSIC COMBICON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus Recognised, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Connector System CLASSIC COMBICON | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus Recognised, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has tin type of contact surface and one rows and 4 position with blue color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact ICC25-H/4L5 Series Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
