RS PRO Straight Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-124
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 347 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $15.74 | $3.148 |
| 5 - 9 | $14.46 | $2.892 |
| 10 + | $13.05 | $2.61 |
*price indicative
- RS Stock No.:
- 631-124
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | PBT | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL, VDE | |
| Voltage | 250V, 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material PBT | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Board-to-Wire | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.2mm | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL, VDE | ||
Voltage 250V, 300V | ||
- COO (Country of Origin):
- CN
RS PRO 3-Pin Shrouded PCB Header, 16 A, 5 mm Pitch
The RS PRO PCB Header is designed for reliable electrical connections in various electronic applications. With a robust construction, it supports both board-to-board and board-to-wire connections, making it versatile for different setups. Its shrouded design ensures secure mating and protection against accidental disconnection.
Features and Benefits
Board-to-Board and Board-to-Wire Compatibility: Offers flexibility in connection types for diverse applications.
Male Brass Contacts with Tin Plating: Ensures excellent conductivity and corrosion resistance.
16 A Current Rating: Suitable for high-power applications, providing reliable performance.
PBT Housing Material: Provides durability and resistance to high temperatures and chemicals.
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in various environmental conditions.
Through Hole Mount Type: Ensures secure and stable mounting on PCBs.
Shrouded Design: Protects contacts and ensures secure connections.
Standards Compliant (ANSI-ESD S20.20:2021, CE, REACH, RoHS, UL, VDE): Meets international safety and quality standards.
Male Brass Contacts with Tin Plating: Ensures excellent conductivity and corrosion resistance.
16 A Current Rating: Suitable for high-power applications, providing reliable performance.
PBT Housing Material: Provides durability and resistance to high temperatures and chemicals.
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in various environmental conditions.
Through Hole Mount Type: Ensures secure and stable mounting on PCBs.
Shrouded Design: Protects contacts and ensures secure connections.
Standards Compliant (ANSI-ESD S20.20:2021, CE, REACH, RoHS, UL, VDE): Meets international safety and quality standards.
Applications
Industrial automation
Consumer electronics
Telecommunications
Automotive electronics
Consumer electronics
Telecommunications
Automotive electronics
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY301V Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY301V Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY332 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY300V Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- RS PRO Straight Through Hole PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
