RS PRO Straight Through Hole PCB Header, 3 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-111
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$32.54
(exc. GST)
$35.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $32.54 | $3.254 |
| 5 + | $29.93 | $2.993 |
*price indicative
- RS Stock No.:
- 631-111
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 7.62mm | |
| Number of Contacts | 3 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 7.62mm | ||
Number of Contacts 3 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 3-Contact Shrouded PCB Header, Right Angle
This RS PRO PCB Header is designed for board-to-board connections, offering a robust solution for various electronic applications. With a right-angle orientation and a pitch of 7.62 mm, it ensures reliable connectivity and easy integration into your projects.
Features and Benefits
Board-to-Board Connector System: Facilitates secure and efficient connections between PCBs.
Male Contact Gender: Ensures compatibility with female connectors for seamless integration.
Brass Contact Material: Provides excellent electrical conductivity and durability.
Tin Contact Plating: Enhances corrosion resistance and ensures reliable performance.
Current Rating of 15 A: Supports high power applications with ease.
PA66 Housing Material: Offers high mechanical strength and thermal stability.
Operating Temperature Range from -40 °C to 105 °C: Suitable for use in diverse environmental conditions.
Through Hole Mount Type: Ensures strong mechanical attachment and easy soldering.
Shrouded Design: Protects contacts from damage and ensures proper alignment.
Male Contact Gender: Ensures compatibility with female connectors for seamless integration.
Brass Contact Material: Provides excellent electrical conductivity and durability.
Tin Contact Plating: Enhances corrosion resistance and ensures reliable performance.
Current Rating of 15 A: Supports high power applications with ease.
PA66 Housing Material: Offers high mechanical strength and thermal stability.
Operating Temperature Range from -40 °C to 105 °C: Suitable for use in diverse environmental conditions.
Through Hole Mount Type: Ensures strong mechanical attachment and easy soldering.
Shrouded Design: Protects contacts from damage and ensures proper alignment.
Applications
Industrial electronics
Consumer electronics
Automotive systems
Telecommunications
Consumer electronics
Automotive systems
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
