RS PRO Straight Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-125
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$19.79
(exc. GST)
$21.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $19.79 | $3.958 | - |
| 5 - 9 | $18.20 | $3.64 | 8% |
| 10 + | $16.42 | $3.284 | 17% |
*price indicative
- RS Stock No.:
- 631-125
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 4 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS, UL, VDE | |
| Voltage | 250V, 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 4 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Board-to-Wire | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS, UL, VDE | ||
Voltage 250V, 300V | ||
- COO (Country of Origin):
- CN
RS PRO 4 Contact PCB Header, Shrouded, 5 mm Pitch
This RS PRO PCB Header is designed for reliable electrical connections in board-to-board and board-to-wire applications. With a robust current rating of 16 A, it is Ideal for high-performance environments requiring secure and efficient connectivity.
Features and Benefits
Board-to-Board and Board-to-Wire System: Offers versatile connectivity options for various applications
Male Contact Gender: Ensures compatibility with female connectors for secure connections
Brass Contact Material with Tin Plating: Provides excellent conductivity and corrosion resistance
PBT Housing Material: Offers durability and resistance to high temperatures
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in diverse environmental conditions
Through Hole Mount Type: Ensures stable and reliable mounting on PCBs
Shrouded Design: Provides protection against accidental contact and enhances safety
Screw Termination Type: Facilitates easy and secure wire connections
Male Contact Gender: Ensures compatibility with female connectors for secure connections
Brass Contact Material with Tin Plating: Provides excellent conductivity and corrosion resistance
PBT Housing Material: Offers durability and resistance to high temperatures
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in diverse environmental conditions
Through Hole Mount Type: Ensures stable and reliable mounting on PCBs
Shrouded Design: Provides protection against accidental contact and enhances safety
Screw Termination Type: Facilitates easy and secure wire connections
Applications
Industrial automation
Consumer electronics
Telecommunications
Automotive systems
Consumer electronics
Telecommunications
Automotive systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY301V Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY301V Series Straight Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY103 Series 45° Through Hole PCB Header 1 Row, Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 1 Row, Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Samtec SIB Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
