ERNI ERNI MicroCon Series Vertical Surface PCB Header, 50 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 602-340
- Mfr. Part No.:
- 294139-E
- Brand:
- ERNI
Subtotal (1 box of 830 units)*
$9,507.29
(exc. GST)
$10,458.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $9,507.29 | $11.455 |
*price indicative
- RS Stock No.:
- 602-340
- Mfr. Part No.:
- 294139-E
- Brand:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | ERNI MicroCon | |
| Product Type | PCB Header | |
| Current | 2.3A | |
| Pitch | 800μm | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, DIN, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-0 | |
| Mating Pin Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series ERNI MicroCon | ||
Product Type PCB Header | ||
Current 2.3A | ||
Pitch 800μm | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, DIN, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-0 | ||
Mating Pin Length 3.1mm | ||
- COO (Country of Origin):
- TH
Related links
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
