ERNI ERNI MicroCon Series Straight, Vertical Surface PCB Header, 12 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 602-311
- Mfr. Part No.:
- 294133-E
- Brand:
- ERNI
Subtotal (1 box of 830 units)*
$6,129.60
(exc. GST)
$6,742.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,129.60 | $7.385 |
*price indicative
- RS Stock No.:
- 602-311
- Mfr. Part No.:
- 294133-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | ERNI MicroCon | |
| Current | 2.3A | |
| Pitch | 800μm | |
| Number of Contacts | 12 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC, UL | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series ERNI MicroCon | ||
Current 2.3A | ||
Pitch 800μm | ||
Number of Contacts 12 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC, UL | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- TH
The ERNI PCB Mount Header is a board-to-board connector designed for reliable and compact electrical connections. It features a fully shrouded header type that provides secure alignment and protection during mating. The contact mating area is plated with gold (Au), ensuring high conductivity and resistance to corrosion. This header is well-suited for high-performance electronic applications.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Related links
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
