ERNI ERNI MicroCon Series Vertical Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 box of 720 units)*

$19,823.37

(exc. GST)

$21,805.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$19,823.37$27.532

*price indicative

RS Stock No.:
602-342
Mfr. Part No.:
294142-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

ERNI MicroCon

Product Type

PCB Header

Current

2.3A

Pitch

800μm

Number of Contacts

100

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

3.1mm

Standards/Approvals

DIN, UL, UL 94V-0

COO (Country of Origin):
TH
The ERNI PCB Mount Header is a board-to-board connector designed for reliable and compact electrical connections. It features a fully shrouded header type that provides secure alignment and protection during mating. The contact mating area is plated with gold (Au), ensuring high conductivity and resistance to corrosion. This header is well-suited for high-performance electronic applications.

Surface mount termination method to PCB

Vertical mount orientation

EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy