TE Connectivity Free Height Series Vertical Board PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.59

(exc. GST)

$10.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 245 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 162$9.59
163 - 324$9.35
325 +$9.22

*price indicative

RS Stock No.:
217-5475
Mfr. Part No.:
5177986-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

PCB Header

Current

5A

Pitch

800μm

Number of Contacts

100

Housing Material

Matt

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

800μm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

100V

The TE Connectivity PCB Mount Header, Vertical, having 100 position with Board-to-Board connector system.

PCB Connector Assembly Type - PCB Mount Header

Connector System - Board-to-Board

Connector & Contact Terminates To - Printed Circuit Board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy