Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 32 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 565-791
- Mfr. Part No.:
- 1053833
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,451.24
(exc. GST)
$1,596.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,451.24 | $29.025 |
*price indicative
- RS Stock No.:
- 565-791
- Mfr. Part No.:
- 1053833
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 32 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 32 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed to enhance connectivity and efficiency in various electronic applications. Ideal for environments where space is limited, this compact yet robust component makes it possible to achieve higher contact density through its multi-level conductor connection design. With a nominal current rating of 8 A and a reliable rated voltage of 160 V, the product ensures consistent performance under different conditions. The DMC 1.5/16-G1-3.5 P35 features a wave soldering compatibility and a standard pin layout with linear pinning for seamless integration. Moreover, its tin-plated contact material guarantees superior conductivity while remaining compliant with WEEE and RoHS regulations. This header is not only well-suited for various assembly methods but also serves as a versatile option in a myriad of applications.
Utilises a wave soldering mounting type for efficient installation
Constructed with a robust PBT housing for enhanced durability
Designed for a high number of potential connections with its dual-row configuration
Features a compact design ideal for space-constrained applications
Incorporates tin-plated contacts for reliable electrical performance
Compliance with international standards promotes safety and reliability
Offers a low contact resistance for improved conductivity
Allows for straightforward and standardised assembly processes
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
