Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-271
- Mfr. Part No.:
- 1053830
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,361.58
(exc. GST)
$1,497.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,361.58 | $27.232 |
*price indicative
- RS Stock No.:
- 556-271
- Mfr. Part No.:
- 1053830
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 30 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Pin | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 30 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Pin | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is an innovative solution designed for enhanced connectivity on printed circuit boards. This product brings cutting-edge technology to the forefront, featuring a compact design that optimises space while providing high contact density. With its robust mechanical attributes and excellent electrical characteristics, it handles complex applications with ease. The wave soldering mounting method ensures effortless installation, making it a go-to choice for engineers and designers looking for reliability. Built to withstand various environmental conditions and provide superior performance, this PCB header guarantees longevity and efficiency, adapting to numerous commercial and industrial settings.
Compact size maximises space efficiency in design
Adaptable to various applications with a high degree of connectivity
Wave soldering method simplifies the installation process
Compliance with international standards ensures reliability and safety
Robust construction withstands demanding operational environments
Green housing colour enhances visual identification on circuit boards
Optimised for use with COMBICON connectors, ensuring seamless integration
Exceptional current and voltage ratings for versatile use cases
Solder pins designed for standardisation in pin layout
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
