Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-602
- Mfr. Part No.:
- 1844866
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$4,155.70
(exc. GST)
$4,571.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,155.70 | $13.852 |
*price indicative
- RS Stock No.:
- 557-602
- Mfr. Part No.:
- 1844866
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | LCP | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material LCP | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact highly efficient PCB header, designed for precise integration into the surface-mount technology process. This product exemplifies robust engineering, with its gold-plated contacts ensuring long-term reliability and superior transfer quality. The component accommodates a nominal cross-section of 0.5 mm², ideal for demanding applications requiring significant current handling capabilities of 6 A. Built for versatility, its linear pinning layout and THR soldering compatibility maximise space efficiency while offering reliable connections across multiple potentials. The sleek, black housing, constructed from durable LCP material, enhances its durability and aesthetic appeal, making it a preferred choice for modern electronic assemblies.
Gold-plated contacts enhance durability and signal integrity
Optimised for compact designs and higher contact density
Designed to meet moisture sensitivity standards, ensuring reliability
Accommodates efficient THR soldering for quick assembly processes
Lightweight design contributes to lower overall product weight
Environmentally friendly and compliant with WEEE/RoHS regulations
Offers high-performance electrical properties for stability
Testing complies with international standards for quality assurance
Related links
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
