Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 40 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
565-704
Mfr. Part No.:
1053838
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Housing Material

PBT

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.5mm

Mating Pin Length

3.5mm

Standards/Approvals

cULus Recognised

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact precision-engineered PCB header designed to enhance connectivity in compact spaces. This product is part of the COMBICON connectors family, offering superior performance for applications requiring reliable electrical connections. With a robust design tailored for wave soldering, it ensures excellent durability and resistance against wear and tear. Its compact form factor, which accommodates up to 20 positions in a linear pin layout, makes it ideal for high-density applications. Crafted from high-quality materials, the DMC 1.5/20-G1-3.5 P35 not only meets stringent industry standards but also excels in thermal and electrical performance, making it a highly sought-after choice for engineers and manufacturers alike.

Enables multiple levels of conductor connection for greater contact density

Compact design saves valuable space in electronic applications

Utilises a globally recognised mounting principle for easy integration

Constructed from WEEE/RoHS-compliant materials ensuring environmental safety

Features a pin layout that simplifies installation and maintenance

Offers reliable electrical performance with a low contact resistance

Built to withstand rigorous environmental conditions and vibration

Suitable for use within a broad ambient temperature range

Accommodates a high number of connections, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy