Precimation AG 890 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 564-306
- Distrelec Article No.:
- 143-83-922
- Mfr. Part No.:
- 890-18-036-10-808 / 3
- Brand:
- Precimation AG
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 116 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.23 | - |
| 10 - 24 | $6.65 | 8% |
| 25 + | $5.85 | 19% |
*price indicative
- RS Stock No.:
- 564-306
- Distrelec Article No.:
- 143-83-922
- Mfr. Part No.:
- 890-18-036-10-808 / 3
- Brand:
- Precimation AG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precimation AG | |
| Series | 890 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.4mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5.84mm | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Precimation AG | ||
Series 890 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.4mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5.84mm | ||
Voltage 150V | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0564304
- Mfr. Part No. 890-18-036-10-805 / 3
Each
$16.22
- RS Stock No. 0564287
- Mfr. Part No. 892-18-010-10-803 / 3
Each
$1.55
- RS Stock No. 0564296
- Mfr. Part No. 892-18-050-10-803 / 3
Each
$7.40
- RS Stock No. 0564314
- Mfr. Part No. 831-87-050-10-001101
Each
$12.59
Related links
- Precimation AG 890 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 890 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Precimation AG 890 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row












