Preci-Dip 892 Series Straight Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
564-336
Mfr. Part No.:
892-18-072-10-808 / 3
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

892

Current

3A

Pitch

2.54mm

Number of Contacts

72

Number of Rows

2

Orientation

Straight

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Tail Pin Length

2.4mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

5.65mm

Voltage

150V

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy