Precimation AG 892 Series Through Hole PCB Header, 40 Contact(s), 1 Row
- RS Stock No.:
- 564-294
- Distrelec Article No.:
- 143-83-934
- Mfr. Part No.:
- 892-18-040-10-803 / 3
- Brand:
- Precimation AG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 564-294
- Distrelec Article No.:
- 143-83-934
- Mfr. Part No.:
- 892-18-040-10-803 / 3
- Brand:
- Precimation AG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precimation AG | |
| Series | 892 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5.84mm | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Precimation AG | ||
Series 892 | ||
Product Type PCB Header | ||
Current 3A | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5.84mm | ||
Voltage 150V | ||
- COO (Country of Origin):
- FR
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row












