Precimation AG 890 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.22

(exc. GST)

$17.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 193 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.22
10 +$14.94

*price indicative

RS Stock No.:
564-304
Distrelec Article No.:
143-83-923
Mfr. Part No.:
890-18-036-10-805 / 3
Brand:
Precimation AG
Find similar products by selecting one or more attributes.
Select all

Brand

Precimation AG

Series

890

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.4mm

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

5.84mm

Voltage

150V

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy