Phoenix Contact FMC Series Straight Wave Soldering Mount PCB Header, 64 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 500 units)*

$11,260.63

(exc. GST)

$12,386.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$11,260.63$22.521

*price indicative

RS Stock No.:
556-747
Mfr. Part No.:
1714763
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

FMC

Current

6A

Pitch

6.35mm

Number of Contacts

64

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

IEC 60603 Connector Type D

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

6.35mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3mm

Mating Pin Length

3mm

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS, IEC 60068-2-82, IEC 60112, IEC 60512, IEC 60603, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact FRONT-FMC 1.5/D32-MF-6,35 PCB header offers a robust solution for connecting electronic circuits with precision and reliability. Engineered for demanding environments, this connector supports a nominal current of 6 A and a rated voltage of 320 V, making it ideal for a range of applications. Its dual-row construction accommodates 32 positions and features a pitch of 6.35 mm, allowing for efficient space utilisation on PCBs. The connector is designed for wave soldering, ensuring a secure and stable configuration, while its light grey housing seamlessly blends into various setups. Compliance with international standards further guarantees its reliability in mission-critical operations.

Engineered for high mechanical stability with a screw locking mechanism

Uses a linear pin layout for straightforward installation and reduced assembly time

Compliant with WEEE/RoHS directives for environmentally responsible use

Features a threaded flange mounting method for enhanced durability

Optimised for effective heat dissipation with high-quality contact surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy