Phoenix Contact DMC Series Straight Surface PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 558-743
- Mfr. Part No.:
- 1845166
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$4,991.60
(exc. GST)
$5,490.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,991.60 | $16.639 |
*price indicative
- RS Stock No.:
- 558-743
- Mfr. Part No.:
- 1845166
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | LCP | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material LCP | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative PCB header designed for seamless integration into modern electronic systems. With its SMD soldering compatibility, this product enhances assembly efficiency by optimising space and maintaining a compact design. The header features a robust construction with gold-plated contacts that ensure long-term stability and reliable conductivity. Its versatile specifications cater to a variety of applications, making it an ideal choice for high-density circuits. The product's carefully engineered pin layout and mounting techniques enable easy handling and installation, conforming to stringent industry standards. This product not only promises superior performance but also enhances the overall aesthetic of your PCB with its elegant black housing. Perfectly suited for applications requiring a dependable connection, it stands out as a top-tier choice in the realm of PCB components.
Designed specifically for surface-mount technology for efficient production
Gold-plated contacts ensure optimal electrical performance over time
Offers a high contact density through conductor connections on multiple levels
Features a linear pad geometry for flexibility in PCB design
Accommodates high-temperature soldering processes with its robust material properties
Package includes 300 pieces, catering to bulk manufacturing needs
Compliant with environmental standards, making it a responsible choice for eco-conscious manufacturers
Engineered for reliable connection with a maximum rated current of 6 A
Related links
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
