Phoenix Contact DMC Series Straight Surface PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-609
Mfr. Part No.:
1845153
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Current

6A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed to enhance your circuit connections with a sophisticated combination of precision engineering and reliable performance. The DMC 0.5/15-G1-2.54 SMD R56 offers a compact solution that is ideal for surface-mounted technology (SMT) applications. Constructed from high-quality materials, this connector provides stability and prolonged durability, ensuring seamless integration into various electronic devices. With support for a remarkable number of connections, this component not only meets but exceeds the demanding requirements of modern electronic designs, making it a crucial element for engineers aiming to optimise connectivity and efficiency in their systems.

Gold-plated contacts guarantee long-term transfer quality

Optimised for easy integration into the SMT process

Enhanced contact density through multi-level conductor connections

Exceeds strict guidelines for moisture sensitivity and thermal resilience

Black LCP housing provides robust and aesthetic protection

Environmentally compliant material ensures safety and sustainability

Lightweight design facilitates easy handling and installation

Maintains low contact resistance for superior electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy