Phoenix Contact MCV Series Straight Solder PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$215.32

(exc. GST)

$236.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$215.32$2.153

*price indicative

RS Stock No.:
558-181
Mfr. Part No.:
1780914
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE approval

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers have a nominal cross section of 1.5 mm² and are black in colour. They support a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is Sn, and the contact connection type is Pin. These headers feature 4 potentials, 1 row, and 4 positions, providing a total of 4 connections. They belong to the MCV 1.5/-G-THR product range, with a pitch of 3.5 mm, and are designed for THR soldering / wave soldering mounting.

Designed for integration into the SMT soldering process

Vertical connection enables multi row arrangement on the PCB

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy