Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$471.56

(exc. GST)

$518.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$471.56$9.431

*price indicative

RS Stock No.:
483-554
Mfr. Part No.:
1818025
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Pitch

3.5mm

Current

8A

Number of Contacts

5

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.4mm

Mating Pin Length

3.4mm

Standards/Approvals

cULus, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60664-1:2007-04, UL 94 V0, VDE

Voltage

160V

COO (Country of Origin):
IN
The Phoenix Contact PCB header offers unparalleled versatility and reliability for a wide array of applications in electronic circuits. Its compact design and robust construction make it suitable for demanding environments, ensuring dependable connections whilst optimising available space. The integrated locking mechanism provides user-friendly operation, facilitating secure and quick assembly. Additionally, this product adheres to stringent compliance standards, assuring users of its safety and environmental sustainability. With exceptional performance metrics and thoughtful design considerations, it stands out in the marketplace as an essential component for cutting-edge electronic solutions.

Constructed to withstand mechanical stress and provide superior stability

Designed for wave soldering, allowing for efficient manufacturing processes

Features an intuitive Lock and Release operating lever for added convenience

Enables multi-row arrangements, enhancing design flexibility on PCBs

RoHS-compliant, ensuring adherence to environmental regulations

Offers a green colour housing, promoting visibility within your setup

Supports a nominal current of 8 A, catering to high-performance requirements

Crafted from durable insulating materials, ensuring long-lasting performance

Provides reliable locking and release capabilities for user-friendly connection

Designed for optimal thermal performance across varying ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy