Phoenix Contact MCV Series Straight Solder PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$378.70

(exc. GST)

$416.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$378.70$7.574

*price indicative

RS Stock No.:
483-617
Mfr. Part No.:
1781120
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

2.5mm

Current

4A

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON FK MC 0

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE report

Mating Pin Length

3.5mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers have a nominal cross section of 0.5 mm² and are black in colour. They support a nominal current of 4 A and a rated voltage of 160 V (III/2). The contact surface is Sn, and the contact connection type is Pin. These headers feature 8 potentials, 1 row, and 8 positions, providing a total of 8 connections. They belong to the MCV 0.5/-G product range, with a pitch of 2.5 mm, and are designed for wave soldering mounting with a linear pin layout.

Well known mounting principle allows worldwide use

Vertical connection enables multi row arrangement on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy