Phoenix Contact MCV Series Straight Solder PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 658-584
- Mfr. Part No.:
- 1963777
- Brand:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
$686.19
(exc. GST)
$754.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $686.19 | $3.119 |
*price indicative
- RS Stock No.:
- 658-584
- Mfr. Part No.:
- 1963777
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FK MC 0 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 4A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FK MC 0 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is engineered for efficient integration into electronics and automation applications. This high-performance component is designed specifically for through-hole reflow soldering, ensuring reliable electrical connections. With a nominal cross-section of 0.5 mm² and current capacity of 4 A, it supports diverse applications requiring robust connectivity. The compact design features a standard pin layout and is compatible with the COMBICON FK-MC 0.5 plug-in system, enhancing flexibility in various setups.
Features a robust locking system without compromising connection integrity
Solder pins are engineered for optimal thermal performance during reflow soldering
Offers tactility with clearly defined pin dimensions for ease of handling
Resistant to a wide range of environmental conditions including extreme temperatures
Tested for durability assuring long term performance under mechanical stress
Related links
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 2.54 mm Pitch Shrouded
