Phoenix Contact CCA Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-982
- Mfr. Part No.:
- 1836612
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$833.57
(exc. GST)
$916.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $833.57 | $2.526 |
*price indicative
- RS Stock No.:
- 557-982
- Mfr. Part No.:
- 1836612
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CCA | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 6 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, E60425-19931011 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CCA | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 6 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, E60425-19931011 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for seamless integration in electronic applications where reliability and flexibility are paramount. With a robust design tailored for through-hole reflow soldering, it ensures exceptional performance. The product supports a nominal current of 12 A and rated voltage of 320 V, making it ideal for various applications, from industrial to consumer electronics. Its compact form factor, featuring a linear pin layout with a pitch of 5 mm, provides compatibility with a variety of PCB layouts. With user-friendly features and compliance with industry standards, this PCB header is a dependable choice for innovative device design and integration. Users will appreciate the benefits of this component, including its efficient mounting capabilities and an all-black finish that blends well with multiple settings.
Designed for optimal stability in plug-in connections
Maximum integration flexibility across different connection technologies
WEEE/RoHS-compliant, ensuring environmental safety
Includes tin-plated surfaces for effective conductivity
Supports uncomplicated assembly with THR soldering
Durability proven through extensive mechanical testing
Capable of withstanding rigorous environmental conditions
Visual and dimensional inspections guarantee quality assurance
Market-leading certification approvals enhance trust in reliability
Related links
- Phoenix Contact CCA Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA 2 Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCA 2 Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBW Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
