Phoenix Contact CCA Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 5 mm Pitch, 5 Row, Shrouded

Subtotal (1 pack of 330 units)*

$1,019.07

(exc. GST)

$1,120.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,019.07$3.088

*price indicative

RS Stock No.:
556-684
Mfr. Part No.:
1836638
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

CCA

Pitch

5mm

Current

12A

Number of Contacts

5

Housing Material

LCP

Number of Rows

5

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Nickel, Tin

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, UL 94 V0

Mating Pin Length

2mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact sophisticated PCB header designed for seamless integration into modern electronic devices. Built with versatility in mind, this product supports various connection technologies, offering exceptional flexibility and adaptability for device design. Engineered for through-hole reflow applications, it features a robust linear pin layout that enhances the stability of the plug-in connection. With its impressive electrical properties ensuring reliable performance, the product stands out in environments demanding high standards. Its sleek design not only optimises functionality but also aligns with contemporary aesthetic preferences, making it a go-to choice for engineers and manufacturers alike.

Optimised for maximum device design flexibility

Supports through-hole reflow soldering for efficient assembly

Provides a closed contour for enhanced connection stability

Manufactured to comply with WEEE/RoHS directives for environmental safety

Boasts top-tier electrical properties for dependable operation under load

Packaged conveniently for ease of handling and usage

Designed to allow simple integration with different connector systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy