Phoenix Contact CCA Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-596
- Mfr. Part No.:
- 1836609
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$740.99
(exc. GST)
$815.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $740.99 | $2.245 |
*price indicative
- RS Stock No.:
- 557-596
- Mfr. Part No.:
- 1836609
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CCA | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | LCP | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931011 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CCA | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material LCP | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931011 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is engineered for seamless integration into advanced circuit designs, offering exceptional reliability in electronic connectivity. Designed to support varying connection technologies, this component ensures optimal performance in through-hole reflow applications. With its robust design and compact dimensions, it provides excellent flexibility for a diverse range of devices. This PCB header features a strong linear pinning layout, promising reliable connections, while the housing is crafted for durability in challenging environments. The product is meticulously designed for soldering ease, enhancing efficiency during assembly processes, thereby reducing time and resources. Its compliance with WEEE and RoHS regulations further underscores its suitability for modern engineering practices, making it the ideal choice for forward-thinking projects.
Engineered for compatibility with multiple connection technologies
Designed to accommodate through-hole reflow soldering processes
Compact dimensions provide flexibility in device design
Enhances assembly efficiency through an optimised soldering approach
Manufactured from durable, WEEE/RoHS-compliant materials
Features a linear pin layout for secure and stable connections
Supported by comprehensive technical documentation and user guidelines
Constructed to ensure optimal stability of the plug-in connection
Related links
- Phoenix Contact CCA Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA 2 Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA 2 Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
