Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 497-122
- Mfr. Part No.:
- 1736726
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-122
- Mfr. Part No.:
- 1736726
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTBV | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus Recognised, EU REACH, EU RoHS, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTBV | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus Recognised, EU REACH, EU RoHS, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is designed for seamless integration and maximum flexibility in device design, making it ideal for various applications. The innovative MDSTBV 2.5/3-G1 series is acclaimed for its versatility, catering to different connection technologies while ensuring optimal performance. With a robust design and reliable electrical properties, this component supports a nominal current of 10 A and a rated voltage of 320 V, ensuring it meets high standards for modern electronics. The green housing and standard pin layout also contribute to its ease of use, facilitating straightforward installation and maintenance. Enhance your connectivity solutions with this advanced PCB header, engineered to adapt to diverse requirements and improve operational efficiency.
Engineered for enhanced contact density thanks to its multi-level conductor connection
Facilitates easy replacement of PCBs through plug-in modules, minimising downtime
Compatible with a range of connection technologies, ensuring maximum design flexibility
Robust and reliable construction ensures compliance with international safety standards
Mounting method allows for wave soldering, optimising production times
Visual inspections confirm adherence to stringent quality specifications
Durability testing further validates the product's long-term performance under various conditions
The environmentally friendly design is compliant with EU RoHS regulations
Related links
- Phoenix Contact MDSTBV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Angled Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBW Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCA Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA 2/5-G Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
