Phoenix Contact MSTBW Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-121
Mfr. Part No.:
1736072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBW

Pitch

5mm

Current

12A

Number of Contacts

6

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Termination Type

Solder Pin

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA 13631, cULus E60425-19931014, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is engineered to adapt seamlessly across various connection technologies, ensuring maximum flexibility in device design. This innovative component excels in reliability, with a compact form factor and robust performance metrics. Offering easy installation through wave soldering, the connector features a linear pin layout, enabling straightforward integration into printed circuit boards without compromising on space. With an established reputation for versatility, this item is a prime choice for diverse applications, from industrial equipment to consumer electronics. Its thoughtful design fosters compatibility with standardised pin connector patterns, paving the way for durable and efficient electrical connections. The header comes in a striking green housing, combining aesthetics with functionality, making it not just a component but a solid pillar in your design framework.

Offers a nominal current rating of 12 A for reliable performance

Constructed with a robust Cu alloy contact material for durability

Compatible with COMBICON connectors for enhanced adaptability

WEEE/RoHS-compliant, ensuring responsible use of materials

Compact dimensions make it suitable for space-constrained designs

Designed for effective heat dissipation during operational conditions

Facilitates efficient wave soldering, reducing assembly time

Meets insulation resistance requirements, ensuring enhanced safety

Supports a wide operating temperature range for versatile applications

Lightweight design enhances overall ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy