Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-457
- Mfr. Part No.:
- 1952458
- Brand:
- Phoenix Contact
Subtotal (1 pack of 105 units)*
$455.98
(exc. GST)
$501.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $455.98 | $4.343 |
*price indicative
- RS Stock No.:
- 556-457
- Mfr. Part No.:
- 1952458
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDNV | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON FMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDNV | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON FMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is engineered for seamless integration within SMT soldering processes, facilitating reliable connections in compact electronic applications. Its innovative design features a vertical connection layout that promotes optimal space utilisation on printed circuit boards, whilst the robust engagement nose assures a secure fit. This product is suitable for through-hole reflow technology, making it ideal for modern assembly techniques. Built to stringent standards, it showcases durability and effective performance across various operating conditions, proving essential for those requiring high-performance connectivity solutions.
Designed for easy integration into automated soldering processes
The locking mechanism is intuitive, ensuring a secure connection
Vertical connection capability allows for compact multi-row configurations
Constructed with RoHS-compliant materials, making it environmentally friendly
Features a lightweight build, enhancing overall efficiency in assembly
Meets international safety standards for reliable operation
Optimised for high current and voltage applications for versatile usability
Custom packaging to maintain product integrity during transport
Resistant to various environmental factors, ensuring longevity in operation
- RS Stock No. 0638647
- Mfr. Part No. 1874014
1 Pack of 50
$371.70
- RS Stock No. 0638559
- Mfr. Part No. 1786837
1 Pack of 50
$189.21
- RS Stock No. 0608218
- Mfr. Part No. 1787069
1 Pack of 50
$818.16
- RS Stock No. 0638280
- Mfr. Part No. 1787056
1 Pack of 50
$755.36
Related links
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded












