Phoenix Contact DMC Series Straight Through Hole PCB Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$812.49

(exc. GST)

$893.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$812.49$16.25

*price indicative

RS Stock No.:
521-391
Mfr. Part No.:
1874344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

18

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is an essential component designed for seamless integration into your electronic applications. Tailored for high-density connectivity, it supports advanced soldering processes while maintaining a compact footprint. The product features a robust design that ensures reliability even in demanding environments, making it a perfect choice for modern electronics. With a nominal current rating of 8 A and a rated voltage of 160 V, this header is versatile enough for various uses. Equipped with linear pinning for straightforward installation and superior conduction, this header facilitates enhanced performance while minimising space utilisation. Whether you're working on complex circuit designs or simplifying connection points, this PCB header delivers efficiency and dependability.

Designed for integration into the SMT soldering process, ensuring efficient assembly

Small footprint maximises space in compact electronic designs

Robust construction provides reliable performance in various applications

Supports multiple levels of conductor connection for increased contact density

Tin-plated contact surfaces ensure excellent electrical conductivity

Moisture Sensitive Level MSL 1 indicates compatibility with reflow processes

Approved by cULus and VDE for safety and compliance

Equipped for wave soldering, expanding compatibility with assembly techniques

Durable under extreme operating temperatures ranging from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy