Phoenix Contact MC Series Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-361
- Mfr. Part No.:
- 1011128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$1,122.61
(exc. GST)
$1,234.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,122.61 | $3.402 |
*price indicative
- RS Stock No.:
- 557-361
- Mfr. Part No.:
- 1011128
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder Mount | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.4mm | |
| Mating Pin Length | 1.4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder Mount | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 1.4mm | ||
Mating Pin Length 1.4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact robust PCB header designed for seamless integration into modern electronic devices. This versatile component supports various connection technologies, making it an ideal choice for designers seeking flexibility in their device configurations. With a nominal current capacity of 8 A and a rated voltage of 160 V, it ensures reliable performance in demanding applications. The header features a THR soldering mounting type for convenient assembly, providing mechanical stability through its screw-locking mechanism. Its compact design, with a 3.5 mm pitch and linear pinning layout, facilitates efficient space utilisation on PCBs, whilst its durable construction is compliant with industry standards, thus ensuring long-lasting usability in harsh environments.
Designed for effortless integration into SMT soldering processes
Screwable flange enhances mechanical stability for reliable connections
Offers maximum flexibility for various device designs with a single header solution
Compliant with WEEE and RoHS regulations, ensuring environmental safety
Robust construction withstands rigorous operational conditions
Optimised for through-hole reflow soldering, streamlining assembly efficiency
Resistant to corrosion and thermal stress for enhanced durability
Compact dimensions support space-saving in complex circuit layouts
High-quality materials used to minimise signal interference
Related links
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
