Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 330 units)*

$1,537.67

(exc. GST)

$1,691.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,537.67$4.66

*price indicative

RS Stock No.:
558-725
Mfr. Part No.:
1836942
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CC

Product Type

PCB Header

Pitch

5mm

Current

12A

Housing Material

LCP

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, DIN EN 61760-1, IEC 60068-2-27:2008-02, IEC 60068-2-58, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IPC/JEDEC J-STD-020-C, ISO 6988:1985-02, RoHS, UL 94 V0

Mating Pin Length

2mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header from the CC 2.5/-GF-LR series is expertly designed for seamless integration into modern electrical systems. Trusted for its robust construction, this component ensures optimal connectivity while facilitating a range of demanding applications. With a nominal current capacity of 12 A and a rated voltage of 320 V, it effortlessly meets the needs of contemporary electronic designs. The header’s black housing, combined with its user-friendly locking and release mechanism, provides both durability and ease of use. The innovative pin layout allows for efficient assembly, making it a dependable choice for both commercial and industrial settings.

Designed for through-hole reflow soldering

Offers a compact size with a linear pinning layout

Features a screwable flange for enhanced mechanical stability

Allows for a high degree of flexibility in device design

Meets WEEE/RoHS compliance standards for environmental safety

Utilises nickel-plated surfaces for superior conductivity

Incorporates a moisture-sensitive level of MSL 1 to ensure reliability

Provides robust performance in wide temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy