Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 40 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,972.22

(exc. GST)

$2,169.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,972.22$39.444

*price indicative

RS Stock No.:
521-402
Mfr. Part No.:
1875026
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Pitch

3.5mm

Current

8A

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

No

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, designed for seamless integration into the SMT soldering process, excels in versatility and compactness. Featuring a 3.5 mm pitch, it supports multi-row arrangements, making it ideal for scenarios where space is a premium. The vertical connection and snap-in locking mechanism enhance mechanical stability while simplifying installation and release. Crafted with precision, this product redefines reliability in electrical connectivity, ensuring optimal performance across various applications. With a robust construction that adheres to the highest industry standards, it promises durability in demanding conditions, making it the go-to choice for professionals seeking reliable and efficient connectivity solutions.

Optimised for THR soldering and wave soldering technologies

Compact design accommodates tight spaces without compromising functionality

Screwable flange provides enhanced mechanical stability during operation

Lock and Release operating lever enables effortless connection and disconnection

WEEE/RoHS compliant, ensuring environmental responsibility

Visual inspection passes rigorous IEC standards for quality assurance

Durable materials guarantee longevity and reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy