Molex 21592 Series Vertical Free Hanging PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-878
- Mfr. Part No.:
- 2159220441
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
$26.93
(exc. GST)
$29.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $26.93 | $1.347 |
| 5 + | $24.79 | $1.24 |
*price indicative
- RS Stock No.:
- 536-878
- Mfr. Part No.:
- 2159220441
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Connector System | Power, Wire-to-Wire | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Connector System Power, Wire-to-Wire | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour plug housing is expertly engineered for robust performance in power and wire to wire applications. This dual row connector, designed with four circuits, combines flame retardant materials with a striking yellow resin, ensuring it stands out in any setup. With glow wire capability, it offers enhanced safety features that meet rigorous industry standards. Its unique design not only fosters secure connections through lock to mating part functionality, but also simplifies integration with a range of components. This connector is crafted to withstand temperatures from -40° to +125°C, ensuring reliable operation in diverse environments.
Free hanging design promotes versatile installation options
Glow wire capability enhances safety in high temperature situations
Constructed from UL 94V 0 compliant materials for superior fire resistance
Polarised design prevents mismating and increases installation efficiency
Lightweight construction aids in reducing overall product weight
No panel mount requirement provides flexibility in various applications
Dual row configuration maximises circuit density without compromising size
Related links
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
