Molex 21592 Series Straight, Vertical Panel PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-218
- Mfr. Part No.:
- 2159220420
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.27 | $1.527 | - |
| 5 - 9 | $14.07 | $1.407 | 7% |
| 10 + | $12.69 | $1.269 | 16% |
*price indicative
- RS Stock No.:
- 536-218
- Mfr. Part No.:
- 2159220420
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Power, Wire-to-Wire | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Power, Wire-to-Wire | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing offers a robust solution for versatile connectivity needs. Designed with dual row capabilities and four circuits, this connector housing ensures reliable power and signal transmission in diverse applications. Its UL 94V 0 flammability rating guarantees safety under demanding conditions, while the glow wire capability enhances performance in critical environments. With panel mount ears included, installation is seamless and efficient, making it an essential component for innovative designs. The striking red colour not only adds a modern aesthetic but also enhances visibility in complex configurations. Engineered for durability, this product conforms to stringent compliance standards, including EU RoHS, ensuring you have peace of mind regarding environmental impact.
Robust design suitable for various applications
Perfect for use in power and wire to wire configurations
Offers enhanced visibility with a vivid red colour
Features dual row design for compact solutions
Flammability rated to UL 94V 0 for added safety
Glow wire capable for reliable performance in critical conditions
Seamless panel mounting for smooth installation
Compatible with multiple parts for versatile connectivity
Engineered to meet EU RoHS compliance standards
Related links
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
