Molex 21592 Series Straight, Vertical Free Hanging PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-214
- Mfr. Part No.:
- 2159220421
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $4.10
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$10.28
(exc. GST)
$11.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.28 | $0.514 | - |
| 5 + | $9.46 | $0.473 | $4.10 |
*price indicative
- RS Stock No.:
- 536-214
- Mfr. Part No.:
- 2159220421
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Connector System | Power, Wire-to-Wire | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Connector System Power, Wire-to-Wire | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing is designed for the most demanding applications, offering a robust and versatile connectivity solution. Featuring a dual row configuration with four circuits, this product ensures reliability and performance in a variety of settings. Its glow wire capability enhances safety, making it suitable for environments where thermal management is critical. Constructed from durable polyamide resin, the housing meets stringent flammability ratings and offers an impressive temperature range, making it ideal for diverse operational conditions. This connector is not only easy to install but also engineered for long lasting use, emphasising quality and compliance in a single, comprehensive package.
Offers dual row design for efficient space utilisation
Constructed from high quality materials for enhanced durability
Glow wire capability ensures superior safety under high temperatures
Optimised for seamless integration with compatible components
Meets stringent compliance standards for peace of mind
Lightweight design facilitates easy handling and installation
Versatile application across various industrial and commercial sectors
Reliable locking mechanism ensures lasting connections
Related links
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43645 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
