Molex 21592 Series Vertical Panel PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-873
- Mfr. Part No.:
- 2159220230
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $10.55
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $26.57 | $1.329 | - |
| 5 + | $24.46 | $1.223 | $10.55 |
*price indicative
- RS Stock No.:
- 536-873
- Mfr. Part No.:
- 2159220230
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Panel | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour plug housing redefines connectivity with its innovative design, perfect for a range of applications including power and wire to wire connections. Crafted with dual rows and accommodating two circuits, this connector housing is built for agility without compromising performance. UL 94V 0 rated for flammability, it ensures safety and reliability even in challenging environments. Its glow wire capability enhances visibility for easier connections, while the stunning blue colour adds a touch of style. Designed with panel mount ears, it provides secure placement, ensuring versatility in various settings. The micro fit+ series is a robust solution for those in need of premium quality, integrating seamlessly into existing designs and improving overall operational efficiency.
Dual row configuration enhances circuit management
Glow wire capability contributes to enhanced user safety
UL 94V 0 flammability rating ensures compliance with stringent safety standards
Compact design allows for efficient use of space in assemblies
Dual circuit arrangement promotes streamlined connectivity
Panel mount capability guarantees stable installation options
Reliable locking mechanism ensures a secure connection
Constructed from polyamide resin for durability and longevity
Related links
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
