Molex 21592 Series Straight, Vertical Panel PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-217
- Mfr. Part No.:
- 2159220220
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $10.55
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $26.57 | $1.329 | - |
| 5 + | $24.46 | $1.223 | $10.55 |
*price indicative
- RS Stock No.:
- 536-217
- Mfr. Part No.:
- 2159220220
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21592 | |
| Pitch | 3mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21592 | ||
Pitch 3mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing is designed to meet the demands of modern electrical applications, offering a robust and reliable connection solution. Featuring a dual row configuration with two circuits, this connector is expertly crafted from high quality polyamide, ensuring durability and performance under varying conditions. With its UL 94V 0 flammability rating, the housing is engineered to withstand extreme environments, making it a dependable choice for power and wire to wire applications. Its glow wire capable design provides added safety, while the unique panel mount ears simplify installation. The vibrant red colour not only enhances visibility but also contributes to effective organisation within complex electronic systems. Designed for compatibility with multiple Molex parts, this housing facilitates seamless integration and enhances user versatility.
Glow wire capable design enhances safety during operation
Panel mount ears streamline installation processes
Dual row configuration provides efficient space utilisation
High flammability rating ensures reliability in critical applications
Compatible with a variety of Molex components for versatile use
Vibrant red colour assists in easy identification and organisation
Robust construction from polyamide enhances durability over time
Related links
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
