Molex 21592 Series Vertical Panel PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$19.68$1.968-
5 - 9$18.11$1.8117%
10 +$16.33$1.63317%

*price indicative

RS Stock No.:
536-876
Mfr. Part No.:
2159220630
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21592

Product Type

PCB Header

Pitch

3mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Wire

Mount Type

Panel

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Micro fit+ versa Color Plug Housing offers an exceptional solution for secure and efficient electrical connections. Designed for dual row configurations, this versatile connector accommodates up to six circuits, making it ideal for various applications where reliable power and signal integrity are paramount. With its durable construction compliant with UL 94V 0 standards, this housing is engineered to withstand challenging environments. The glow wire capable feature further enhances its safety profile, ensuring that it meets stringent industry requirements. Whether used in wire to wire configurations or with compatible receptacles and terminal positions, this connector delivers high performance while maintaining an attractive blue finish. It is the optimal choice for professionals seeking a trusted solution to enhance their connectivity needs.

Glow wire capable for enhanced safety in high temperature applications

Flammability rated at 94V 0 which ensuring superior material performance

Dual row design with a maximum of six circuits for versatile usage

Compatible with Micro Fit+ dual row receptacles for streamlined assembly

Polyamide resin construction provides durability and long lasting service

Panel mount ears for secure installation in different assembly settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy