Phoenix Contact MSTBVA Series Vertical Flange PCB Header, 18 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-522
- Mfr. Part No.:
- 1809429
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$914.24
(exc. GST)
$1,005.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $914.24 | $18.285 |
*price indicative
- RS Stock No.:
- 521-522
- Mfr. Part No.:
- 1809429
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBVA | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 18 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Flange | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.9mm | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBVA | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 18 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Flange | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.9mm | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header exemplifies innovative design and versatility, catering to modern electronic needs with its advanced specifications. The MSTBVA 2.5/18-G-5.08-LR model is engineered for seamless integration and efficient performance in various applications, delivering reliability and optimal functionality. This product features a robust construction with a nominal current of 12 A and a rated voltage of 320 V, ensuring it meets the robust demands of industrial environments. Designed for use in wave soldering operations, the linear pin layout allows for easy installation and a secure connection, while the intuitive locking mechanism simplifies the user experience. Ideal for customizable device designs, this header is perfect for diverse connectivity solutions.
Offers compatibility with multiple connection technologies for enhanced flexibility
Equipped with an automatic locking and release feature for effortless operation
Utilises a closed contour design for superior stability and durability
Facilitates vertical connections that enable multi-row arrangements
Ensures compliance with WEEE/RoHS standards for environmentally friendly use
Constructed with a tin-plated copper alloy for effective conductivity
Features a durable insulating material that provides excellent electrical insulation
Designed for a wide temperature range, suitable for various operational environments
Comes packaged in cardboard for eco-conscious delivery
Related links
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
